3M 8428-18 technical specifications.
| Color | Black |
| Diameter | 49.3mm |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Material | Rubber, Silicone, EPDM |
| Mount | Standard |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 8420 |
| Weight | 7.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.