3M 8428-21B1-RK-TR technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 18.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 18.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-21B1-RK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
