3M 8428-24 technical specifications.
| Body Material | EPDM, Rubber |
| Color | Black |
| Height | 609mm |
| Inside Diameter | 49mm |
| Length | 609mm |
| Material | EPDM, Rubber |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
