3M 8428-6 technical specifications.
| Color | Black |
| Diameter | 49.3mm |
| Inside Diameter | 49.3mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper, Rubber, Silicone |
| Orientation | Straight |
| Series | 8420 |
| Weight | 2.65lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.