3M 8428-8 technical specifications.
| Color | Black |
| Diameter | 49.3mm |
| Lead Length | 3m |
| Length | 3m |
| Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 25 |
| Sensing Distance | 3m |
| Series | 8420 |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.