3M 8429-12 technical specifications.
| Color | Black |
| Diameter | 67.8mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Material | Rubber |
| Mount | Cable |
| Orientation | Straight |
| Series | 8420 |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8429-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.