
This black silicone cable has a diameter of 67.8mm and a length of 0.75foot. It is made from lead-free rubber and silicone materials. The cable is available in quantities of 10. It has a straight orientation and weighs 5.75lb.
3M 8429-9 technical specifications.
| Color | Black |
| Diameter | 67.8mm |
| Lead Free | Lead Free |
| Length | 0.75foot |
| Material | Rubber, Silicone |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 8420 |
| Weight | 5.75lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8429-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.