3M 8430-18 technical specifications.
| Color | Black |
| Diameter | 93.7mm |
| Inside Diameter | 93.7mm |
| Lead Free | Lead Free |
| Length | 457mm |
| Material | Rubber |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 8420 |
| Weight | 14.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8430-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.