Black, straight cold shrink insulator for electrical connections. Constructed from durable rubber material, this insulator features an inside diameter of 93.7mm and a length of 229mm. Designed for standard mounting, it offers lead-free composition and is supplied in bulk packaging.
3M 8430-9 technical specifications.
| Color | Black |
| Diameter | 93.7mm |
| Inside Diameter | 93.7mm |
| Lead Free | Lead Free |
| Length | 229mm |
| Material | Rubber |
| Mount | Standard |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 8420 |
| Weight | 6.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8430-9 to view detailed technical specifications.
No datasheet is available for this part.