
Surface mount PLCC socket with 32 positions and 32 contacts, featuring a 1.27mm pitch and straight orientation. Constructed with a copper alloy, bronze contact material and tin plating, this female connector offers a Type D contact type. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction.
3M 8432-21A1-RK-TP technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 20.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 18.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1914 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 8400 |
| Termination | Solder |
| Width | 20.75mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8432-21A1-RK-TP to view detailed technical specifications.
No datasheet is available for this part.
