
32-position, female IC socket featuring a straight, surface mount orientation with a 1.27mm pitch. Constructed with a copper alloy, copper, or bronze contact material and tin plating, it offers Type D contacts. The socket has a polyphenylene insulator, a flammability rating of UL94 V-0, and operates within a temperature range of -40°C to 105°C. This lead-free component is RoHS compliant and designed for solder termination.
3M 8432-21B1-RK-TP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 20.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 18.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1914 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 8400 |
| Termination | Solder |
| Width | 20.75mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8432-21B1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
