
Surface mount IC socket featuring 44 contacts and 44 positions with a 1.27mm pitch. Constructed with copper and bronze contact materials, offering tin plating for mating surfaces. Designed for straight orientation, this PLCC package component operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and supplied in tape and reel packaging.
3M 8444-21B1-RK-TR technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Depth | 23.28mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 23.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8444-21B1-RK-TR to view detailed technical specifications.
No datasheet is available for this part.
