3M 8445-2.5 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Grey |
| Diameter | 18.3mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | Silicone, Rubber |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 12 |
| Series | 8440 |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 8445-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.