
52-position PLCC socket with a 2.54mm pitch, featuring tin-plated copper alloy Type D contacts for reliable solder termination. This straight, female socket is designed for through-hole mounting and offers a wide operating temperature range of -40°C to 105°C. Constructed with Polybutylene insulation and rated UL94 V-0 for flammability, this RoHS and Lead Free compliant component ensures safe and durable integration.
3M 8452-11B1-RK-TP technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 25.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 25.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 736 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 8400 |
| Termination | Solder |
| Width | 25.88mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8452-11B1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
