
Surface mount IC socket featuring 52 contacts in a straight, female orientation. Constructed with a copper alloy and bronze contact material, plated with tin for optimal mating. This PLCC package socket offers a 1.27mm pitch and 15.24mm row spacing, with a Polyphenylene insulator rated UL94 V-0 for flammability. Operating temperature range is -40°C to 105°C, and it is lead-free and RoHS compliant.
3M 8452-21A1-RK-TP technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 25.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 25.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1104 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 8400 |
| Termination | Solder |
| Width | 25.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8452-21A1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.