3M 8468-21B1-RK-TR technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 280 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8468-21B1-RK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.