3M 850-BLACK-3/4"X72YD-BULK technical specifications.
| Color | Black |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 850 |
| Thickness | 0.048mm |
| Weight | 11.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 850-BLACK-3/4"X72YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.