3M 851 12MM technical specifications.
| Material | Polyester |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 0.0036inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 851 12MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.