
10-position, 2-row female socket header with a 2.54mm (0.1 inch) lead pitch and 0.1 inch row spacing. Features tin and gold plated copper alloy contacts, a 1A current rating, and a 1kV voltage rating. Designed for through-hole mounting with solder termination, this header operates within a temperature range of -55°C to 105°C and offers 200 mating cycles. Constructed from glass and polyester with a UL94 V-0 flammability rating.
3M 85104500JL technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 85104500JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
