3M 8520-4500VC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 8520-4500VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.