3M 8521 technical specifications.
| Length | 305mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Thickness | 31.8mm |
| Weight | 15lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
