3M 8523 technical specifications.
| Height | 51mm |
| Length | 254mm |
| Material | Resin |
| Mount | External |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Thickness | 50.8mm |
| Weight | 1.84lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
