
60-position, 2-row shrouded header receptacle with 2.54mm pitch and straight, top-entry orientation. Features female socket contacts made of copper alloy with gold plating, offering a 1A current rating and 350V DC rated voltage. Constructed with a grey polyester and glass housing, this through-hole component operates from -55°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for 200 mating cycles, it is lead-free and RoHS compliant.
3M 8560-4500PL technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 2.8mm |
| Lead Pitch | 2.54mm |
| Length | 80.8mm |
| Material | Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Poles | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 8500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8560-4500PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.