3M 8602-D technical specifications.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Housing Color | Blue |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8602-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.