3M 88-SUPER-1-1/2X44FT technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Black |
| Length | 44foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 220°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® Super 88 |
| Thickness | 0.216mm |
| Type | Electrical |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 88-SUPER-1-1/2X44FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
