3M 88-SUPER-2X36YD technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Black |
| Length | 108foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 220°C |
| Mount | Box |
| Package Quantity | 12 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | Scotch® Super 88 |
| Thickness | 0.216mm |
| Type | Electrical |
| Weight | 14lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 88-SUPER-2X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.