The Scotch Super 88 Electrical Tape is a general-purpose tape with a maximum operating temperature of 105°C and a minimum operating temperature of 220°C. It is available in bulk packaging and has a thickness of 0.216mm. This tape is designed for electrical applications and is manufactured by 3M.
3M 88-SUPER-3/4X44FT technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 220°C |
| Mount | Box |
| Packaging | Bulk |
| Series | Scotch® Super 88 |
| Thickness | 0.216mm |
| Type | Electrical |
| Weight | 22lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 88-SUPER-3/4X44FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.