
This 600V electrical Kapton tape is designed for high-temperature applications, operating between -18°C and 105°C. It features a 3m length and 0.21mm thickness, with a sensing distance of 3m. The tape is UL and CSA approved, and is available in black color. It is suitable for use in electrical applications where high voltage ratings are required.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Black |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Sensing Distance | 3m |
| Thickness | 0.21mm |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.75inch |
| RoHS | Compliant |
