3M 8800 technical specifications.
| Color | Grey |
| Length | 12.2m |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.7mm |
| Weight | 14.399889oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 8800 to view detailed technical specifications.
No datasheet is available for this part.