3M 8801 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 40foot |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Thickness | 1.7mm |
| Weight | 35lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
