3M 8860 technical specifications.
| Color | Grey |
| Length | 24foot |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Series | 8800 |
| Shape | Rectangular |
| Thickness | 0.07inch |
| Weight | 31.3lb |
| Width | 3foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
