3M 8865-C technical specifications.
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8865-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.