3M 8871 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 8800 |
| Shape | Rectangular |
| Thickness | 0.07inch |
| Weight | 14.85lb |
| Width | 4foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8871 to view detailed technical specifications.
No datasheet is available for this part.