3M 8881 technical specifications.
| Color | Blue |
| Length | 24foot |
| Material | Rubber |
| Package Quantity | 1 |
| Series | 8800 |
| Shape | Rectangular |
| Thickness | 0.07inch |
| Weight | 50lb |
| Width | 4foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8881 to view detailed technical specifications.
No datasheet is available for this part.