3M 88T-1X36 technical specifications.
| Color | Black |
| Length | 36foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Mount | Adhesive |
| Package Quantity | 144 |
| Packaging | Roll |
| Series | Scotch® 88T |
| Thickness | 0.216mm |
| Weight | 32.256lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 88T-1X36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.