3M 890-CLEAR-2.5"X540YD technical specifications.
| Color | Clear |
| Length | 1620foot |
| Package Quantity | 48 |
| Packaging | Roll |
| Series | Scotch® 890 |
| Thickness | 0.008inch |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 890-CLEAR-2.5"X540YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.