The 3M Crimplok fiber optic cable features a ceramic housing with a black color and beige housing color. It has a singlemode fiber with a 125um core diameter and 250um cladding diameter. The cable is designed for free hanging and has a straight orientation. It is rated for operation between -10°C and 60°C and is not RoHS compliant.
3M 8901 technical specifications.
| Package/Case | Ceramic |
| Color | Black |
| Fiber Cladding Diameter | 250um |
| Fiber Core Diameter | 125um |
| Fiber Size | 125 |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | Crimplok™ |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8901 to view detailed technical specifications.
No datasheet is available for this part.