3M 89108-0101 technical specifications.
| Package/Case | 0101 |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Housing Color | Grey |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89108-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.