
10-position, 2-row right-angle shrouded receptacle connector with 2.54mm pitch. Features female socket contacts made of bronze and copper alloy with gold plating, rated for 1A current. Designed for cable mounting with Insulation Displacement Termination (IDT) for 26-28AWG ribbon wire. Operating temperature range from -55°C to 105°C. Housing color is grey, with dimensions of 17.3mm length and 7.6mm depth.
3M 89110-0103 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 17.3mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDT |
| Weight | 4lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89110-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
