
14-position, 2-row right-angle IDC receptacle connector with a 1.27mm pitch. Features female socket contacts made of bronze and copper alloy with gold plating, rated for 1A current. Designed for free-hanging mounting and ribbon cable termination, accepting 26-28AWG wire gauges. Housing is grey and RoHS compliant.
3M 89114-0103 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Weight | 5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89114-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.