3M 89116-0111 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 10.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 891 |
| Weight | 4lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89116-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.