20-position, 2-row female socket IDC header for ribbon wire, featuring gold-plated bronze contacts and a grey housing. This free-hanging connector offers a 0.1-inch pitch and row spacing, with a 1A current rating. Designed for 26-28AWG wire, it is lead-free and RoHS compliant.
3M 89120-0001HA technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 10.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89120-0001HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.