24-position, 2-row right-angle IDC cable mount receptacle with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A contact current and 1.5A current rating. Constructed from PBT, glass, and polyester with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and supports 100 mating cycles. Designed for ribbon wire from 28AWG to 26AWG, with a working voltage of 350V. RoHS compliant and lead-free.
3M 89124-0101HA technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 891 |
| Termination | IDC |
| Weight | 5lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 89124-0101HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.