24-position, 2-row right-angle shrouded header receptacle for ribbon cable termination. Features female socket contacts made of gold-plated bronze, rated for 1A current and operating temperatures from -55°C to 105°C. This free-hanging connector has a 2.54mm pitch and 0.1-inch row spacing, designed for 26-28AWG wire gauges. Housing color is grey.
3M 89124-0103 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDT |
| Weight | 6.5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 89124-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.