34-position, 2-row right-angle receptacle connector with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for a maximum current of 1.25A. Designed for ribbon wire cable mounting with insulation displacement termination (IDT) for wire gauges 26AWG to 28AWG. Housing is grey and lead-free, with RoHS compliance.
3M 89134-0001 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Weight | 7lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89134-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.