36-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze female socket contacts and a grey polyester insulation housing. Rated for 1.25A current and 1kV voltage, with UL94 V-0 flammability. Designed for ribbon wire cable mounting with Insulation Displacement Termination (IDT) for 26-28AWG wire.
3M 89136-0101 technical specifications.
| Package/Case | 0101 |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.25A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 50.3mm |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 891 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Weight | 7lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89136-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.