40-position, 2-row female socket connector with gold-plated bronze contacts, designed for 26-28AWG ribbon wire via Insulation Displacement Termination (IDT). This grey, free-hanging, right-angle connector features a 2.54mm pitch and a 1A maximum current rating, operating within a -55°C to 105°C temperature range.
3M 89140-0011 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 55.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Weight | 7lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89140-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.