50-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current. Housing is grey polyester with UL94 V-0 flammability rating. Designed for IDT termination of ribbon wire cable (26-28AWG), suitable for free hanging or cable mounting. Operating temperature range is -55°C to 105°C.
3M 89150-0101 technical specifications.
| Package/Case | 0101 |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.7mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Weight | 9lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89150-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.