50-position, 2-row right-angle IDC receptacle with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current and 350V working voltage. Designed for cable mounting with ribbon wire, accommodating 26-28AWG. Constructed from PBT, glass, and polyester, with a UL94 V-0 flammability rating and operating temperatures from -55°C to 105°C. RoHS compliant and lead-free.
3M 89150-0101HA technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 891 |
| Termination | IDC |
| Weight | 9lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 89150-0101HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.