60-position, 2-row right-angle IDC socket connector with 2.54mm pitch. Features female socket contacts made of bronze and copper alloy with gold plating, rated for 1A maximum current. The grey housing is lead-free and RoHS compliant, designed for ribbon wire cable mounting with a maximum wire gauge of 28AWG and minimum of 26AWG. This free-hanging connector has a height of 10.6mm, length of 80mm, and width of 6.1mm.
3M 89160-0103 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Height | 10.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Weight | 13.5lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89160-0103 to view detailed technical specifications.
No datasheet is available for this part.